ULV7FWHSS307

Heilind Number:ESWULV7FWHSS307
Manufacturer:E-Switch
Manufacturer Number:ULV7FWHSS307
ECAD Model:
3D Model

Description:

T970519

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FWHSS307
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Wire Leads
Illumination Voltage:220 VAC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970519
SKU:ESWULV7FWHSS307

Detailed Description

Introducing the ULV7FWHSS307, a rugged and reliable Anti-Vandal Push Button Switch designed for demanding environments. With a robust construction and IP67 rating, this switch ensures durability and protection against water and dust ingress. The sleek panel-mount design with front-facing illumination, featuring a ring LED, not only enhances visibility but also adds a touch of modernity to any application. Boasting a DPDT contact configuration and a 3A amperage rating at 250VAC, this switch offers reliable performance. The flush button actuator with a round shape provides a comfortable and ergonomic interface for users. Ideal for industrial and outdoor applications, the ULV7FWHSS307 operates flawlessly in temperatures ranging from -20 to 55°C. Upgrade your control systems with this high-quality, RoHS-compliant switch, perfect for machinery, security systems, and more.