ULV7FWHSS3P5

Heilind Number:ESWULV7FWHSS3P5
Manufacturer:E-Switch
Manufacturer Number:ULV7FWHSS3P5
ECAD Model:
3D Model

Description:

ULV7FWHSS3P5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FWHSS3P5
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T970515
SKU:ESWULV7FWHSS3P5

Detailed Description

Introducing the ULV7FWHSS3P5, a cutting-edge Anti-Vandal Push Button Switch designed for durability and reliability in harsh environments. With a robust IP67 rating, this switch ensures protection against dust and water ingress, making it ideal for outdoor or industrial applications. The sleek Panel Mount design with a front-facing actuator offers convenient and secure installation. Featuring a flush Button actuator and illuminated Ring for easy visibility, it combines functionality with style. The DPDT contact configuration and On-(On) switch function provide versatile control options. Rated for 250VAC and 3A, it guarantees efficient performance. With RoHS compliance and a wide operating temperature range of -20 to 55°C, this switch meets stringent quality standards. Whether used in machinery, control panels, or security systems, the ULV7FWHSS3P5 is the perfect choice for demanding environments.