ULV8F2311334

Heilind Number:ESWULV8F2311334
Manufacturer:E-Switch
Manufacturer Number:ULV8F2311334
ECAD Model:
3D Model

Description:

T980051

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2311334
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T980051
SKU:ESWULV8F2311334

Detailed Description

Introducing the T980051 Anti-Vandal Push Button Switch, a rugged and reliable solution for industrial applications. With a sleek Panel Mount design featuring a flush-mounted Button actuator, this switch ensures durability and security in harsh environments. Boasting a 3A rated amperage and 250VAC rated voltage, it delivers dependable performance. The SPDT contact configuration offers versatility, while the On-On switch function provides flexibility in usage. Designed for ease of installation, it features a solder termination type and a 25mm circular panel cut-out diameter. Its IP67 rating guarantees protection against dust and water ingress, making it suitable for outdoor use. The Ring illumination with a 12VDC voltage adds a touch of visibility, enhancing user experience. Operating flawlessly in temperatures ranging from -20°C to 55°C, this switch is a perfect choice for various applications in the industrial sector. Elevate your control system with the ULV8 series T980051 Push Button Switch.