ULV8F2311335

Heilind Number:ESWULV8F2311335
Manufacturer:E-Switch
Manufacturer Number:ULV8F2311335
ECAD Model:
3D Model

Description:

T980015

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2311335
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T980015
SKU:ESWULV8F2311335

Detailed Description

Introducing the T980015, a sleek and durable anti-vandal push button switch designed for robust performance in various applications. Boasting a RoHS compliance status, this switch prioritizes environmental responsibility without compromising on functionality. Featuring a high amperage rating of 3A and a secure panel mount front, it ensures reliable operation even in demanding environments. The IP67 rating guarantees protection against dust and water ingress, making it suitable for both indoor and outdoor use. With a round flush actuator and ring illumination, the T980015 combines tactile feedback with visual appeal. Its SPDT contact configuration and on-on switch function offer versatile control options. Solder termination and a 24VDC illumination voltage streamline installation. Whether it's for industrial machinery, automotive systems, or public kiosks, this ULV8 series switch delivers reliable performance in any setting. Upgrade your control setup with the T980015 and experience the perfect blend of durability, functionality, and style.