ULV8F23SLL41L17

Heilind Number:ESWULV8F23SLL41L17
Manufacturer:E-Switch
Manufacturer Number:ULV8F23SLL41L17
ECAD Model:
3D Model

Description:

ULV8F23SLL41L17

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F23SLL41L17
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Custom Graphic
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980400
SKU:ESWULV8F23SLL41L17

Detailed Description

Introducing the ULV8F23SLL41L17 Anti-Vandal Push Button Switch, a rugged and reliable solution designed for demanding environments. With a sleek panel mount front, this switch is built for industrial applications where durability is key. Its IP67 rating ensures protection against dust and water ingress, making it suitable for outdoor use as well. The custom graphic illumination adds a touch of visual sophistication, while the round flush button design enhances aesthetics. Operating at 250VAC and 3A, with an SPDT contact configuration, this switch guarantees efficient performance. Solder termination and a 25mm circular panel cut-out diameter facilitate easy installation. Whether it's for machinery, control panels, or security systems, the ULV8 series switch is the perfect choice for reliable operation in harsh conditions.