97-3100A-18-9P(958)

Heilind Number:ESWULV8F23SS305
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3100A-18-9P(958)
ECAD Model:
3D Model

Description:

T980023

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3100A-18-9P(958)
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980023
SKU:ESWULV8F23SS305

Detailed Description

Introducing the T980023 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mounting needs. This ULV8 series switch boasts a robust construction with a front panel mount design, ensuring reliable performance in various applications. With an IP67 rating, it offers excellent protection against dust and water ingress, making it ideal for outdoor or industrial use. The flush button actuator, illuminated with a 24VDC ring, not only enhances visibility but also adds a touch of modernity to any control panel. Operating at 250VAC and 3A, this switch is suitable for high-power applications. Its SPDT contact configuration and On-On switch function provide versatility in circuit control. Crafted for ease of installation, it features solder terminations and a 25mm circular panel cut-out diameter. The T980023 guarantees smooth operation even in harsh environments, with an operating temperature range of -20 to 55°C. Upgrade your control systems with this reliable and stylish push button switch.