ULV8F23SS311

Heilind Number:ESWULV8F23SS311
Manufacturer:E-Switch
Manufacturer Number:ULV8F23SS311
ECAD Model:
3D Model

Description:

T980000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F23SS311
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980000
SKU:ESWULV8F23SS311

Detailed Description

Introducing the ULV8F23SS311 Anti-Vandal Push Button Switch, a robust and reliable solution for demanding applications. Designed for panel mount installation, this switch features a durable construction with an IP67 rating, ensuring protection against dust and water ingress. The sleek round actuator button, flush-mounted for a sleek appearance, offers a tactile feedback and is illuminated by a ring, making it easy to locate and operate in low-light conditions. With a rated voltage of 250VAC and an amperage of 3A, this switch is suitable for a wide range of power control applications. The SPDT contact configuration provides versatility in switching functions. Operating efficiently in temperatures ranging from -20 to 55°C, the ULV8F23SS311 is a dependable choice for industrial and commercial settings. Upgrade your control panel with this high-performance switch that combines durability, functionality, and style.