ULV8F23SS334

Heilind Number:ESWULV8F23SS334
Manufacturer:E-Switch
Manufacturer Number:ULV8F23SS334
ECAD Model:
3D Model

Description:

T980047

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F23SS334
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980047
SKU:ESWULV8F23SS334

Detailed Description

Introducing the ULV8F23SS334, a rugged and reliable anti-vandal push button switch designed for demanding environments. With a RoHS compliance and an IP67 rating, this switch ensures both environmental responsibility and durability against water and dust ingress. The T980047 model from the ULV8 series features a flush button actuator with ring illumination, providing tactile feedback and easy visibility in low-light conditions. Operating at a rated voltage of 250 VAC and amperage of 3 A, it is suitable for a wide range of applications. The solder termination type and panel mount front make installation a breeze, while the SPDT contact configuration allows for versatile switching options. With an operating temperature range of -20 to 55 °C, this switch performs reliably even in extreme conditions. Whether for industrial, marine, or outdoor use, the ULV8F23SS334 is the perfect choice for high-performance push button switching.