ULV8F23SS351

Heilind Number:ESWULV8F23SS351
Manufacturer:E-Switch
Manufacturer Number:ULV8F23SS351
ECAD Model:
3D Model

Description:

T980022

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F23SS351
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980022
SKU:ESWULV8F23SS351

Detailed Description

Introducing the ULV8F23SS351, a sleek and robust anti-vandal push button switch designed for durability and performance. With a RoHS compliance and IP67 rating, this switch guarantees both environmental friendliness and protection against dust and water ingress. The T980022, part of the ULV8 series, features a 3A amperage and is panel mountable, making it ideal for various applications. Its illuminated ring and button actuator, along with a round shape, provide both visual appeal and ease of use. Operating at a rated voltage of 250VAC and offering SPDT contact configuration, this switch ensures reliable connectivity. The solder termination type and 25mm circular panel cut-out diameter facilitate easy installation. With an operating temperature range of -20 to 55 °C, it is suitable for use in diverse environments. Whether for industrial machinery or automotive applications, the ULV8F23SS351 excels in both performance and longevity. Upgrade your control systems with this high-quality push button switch.