ULV8F23SS356

Heilind Number:ESWULV8F23SS356
Manufacturer:E-Switch
Manufacturer Number:ULV8F23SS356
ECAD Model:
3D Model

Description:

ULV8F23SS356

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F23SS356
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:110 VAC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980066
SKU:ESWULV8F23SS356

Detailed Description

Introducing the ULV8F23SS356 Anti-Vandal Push Button Switch, a durable and reliable solution for your industrial control panel needs. This RoHS compliant switch, part of the ULV8 series, features a 3A amperage rating and IP67 ingress protection, ensuring performance in harsh environments. Designed for panel mount installation with a sleek front-facing ring illumination, it not only enhances aesthetics but also provides clear visibility. The round flush button actuator, rated for 250VAC, offers a satisfying tactile feedback. With SPDT contact configuration and ON-ON switch function, it allows for versatile control applications. Solder termination and a 25mm circular panel cut-out make installation easy. Operating in temperatures ranging from -20 to 55°C, this switch is suitable for a variety of settings. Whether in industrial machinery or outdoor equipment, trust the ULV8F23SS356 for dependable performance.