ULV8F23SS3H5

Heilind Number:ESWULV8F23SS3H5
Manufacturer:E-Switch
Manufacturer Number:ULV8F23SS3H5
ECAD Model:
3D Model

Description:

T980004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F23SS3H5
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980004
SKU:ESWULV8F23SS3H5

Detailed Description

Introducing the ULV8F23SS3H5, a sleek and durable anti-vandal push button switch designed for unrivaled performance in demanding environments. This T980004 model, part of the ULV8 series, boasts RoHS compliance, ensuring both quality and environmental responsibility. With a robust 3A amperage rating and IP67 ingress protection, it guarantees reliability even in harsh conditions. The panel mount, front-facing design with a round actuator and flush button layout not only enhances aesthetics but also offers ease of use. Featuring a single-pole double-throw contact configuration and a rated voltage of 250VAC, this switch is perfect for a wide range of applications. Its solder termination type and 24VDC illumination voltage further highlight its versatility. With a wide operating temperature range of -20 to 55°C, this switch is ready to perform flawlessly in any setting. Whether in industrial machinery, automotive systems, or outdoor equipment, the ULV8F23SS3H5 sets a new standard for reliability and functionality in push button technology. Elevate your control systems with this high-quality, precision-engineered switch.