ULV8F23SS635

Heilind Number:ESWULV8F23SS635
Manufacturer:E-Switch
Manufacturer Number:ULV8F23SS635
ECAD Model:
3D Model

Description:

T980049

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F23SS635
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring, Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980049
SKU:ESWULV8F23SS635

Detailed Description

Introducing the ULV8F23SS635, a sleek and durable anti-vandal push button switch designed for high-performance applications. Featuring a robust construction and IP67 rating, this switch ensures reliable operation even in harsh environments. The T980049 model, part of the ULV8 series, boasts a 3A amperage capacity and a 250VAC rated voltage, making it suitable for a wide range of industrial and commercial settings. With a stylish ring and power symbol illumination, it not only offers functionality but also adds a touch of sophistication to any panel. The flush button actuator, along with its SPDT contact configuration and On-On switch function, provides precise control. Installation is a breeze with its panel mount front design and solder termination type, fitting seamlessly into a 25mm circular panel cut-out. Whether used in machinery, control panels, or public interfaces, this switch guarantees smooth operation and long-term durability, even in challenging conditions. Elevate your equipment with the reliability of the ULV8F23SS635.