ULV8F23SS6H5

Heilind Number:ESWULV8F23SS6H5
Manufacturer:E-Switch
Manufacturer Number:ULV8F23SS6H5
ECAD Model:
3D Model

Description:

ULV8F23SS6H5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F23SS6H5
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring, Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980065
SKU:ESWULV8F23SS6H5

Detailed Description

Introducing the ULV8F23SS6H5, a sleek and robust anti-vandal push button switch designed for uncompromising performance in demanding environments. With a durable IP67 rating, this switch ensures reliable operation even in harsh conditions. The 3A amperage and 250VAC rated voltage make it suitable for a wide range of applications. Featuring a flush button actuator with ring and power symbol illumination, it not only offers tactile feedback but also adds a touch of sophistication to any panel. The SPDT contact configuration and On-On switch function provide versatility in use. Crafted for easy integration, its panel mount front design with a 25mm circular cut-out diameter allows for seamless installation. Whether in industrial machinery or outdoor equipment, the ULV8F23SS6H5 guarantees consistent performance. Elevate your control system with this precision-engineered push button switch.