97-3100A-18-9PW

Heilind Number:ESWULV8F23SSG334
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3100A-18-9PW
ECAD Model:
3D Model

Description:

T980036

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3100A-18-9PW
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980036
SKU:ESWULV8F23SSG334

Detailed Description

Introducing the ULV8F23SSG334 Anti-Vandal Push Button Switch, a rugged and reliable solution for your panel mount applications. With RoHS compliance and a durable construction, this switch is designed to withstand demanding environments. The sleek flush button, illuminated by a ring, not only enhances visibility but also adds a touch of sophistication to your panel. Rated for 3A at 250VAC, and featuring a SPDT contact configuration, it ensures efficient and secure operation. The IP67 rating guarantees protection against dust and water ingress, making it suitable for indoor and outdoor use. With solder termination and a panel cut-out diameter of 25mm, installation is simple and secure. Whether you're in the industrial, automotive, or marine sector, the ULV8F23SSG334 is the perfect choice for high-performance switching. Elevate your control systems with this premium quality push button switch.