ULV8F2B11301

Heilind Number:ESWULV8F2B11301
Manufacturer:E-Switch
Manufacturer Number:ULV8F2B11301
ECAD Model:
3D Model

Description:

ULV8F2B11301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2B11301
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980059
SKU:ESWULV8F2B11301

Detailed Description

Introducing the ULV8F2B11301, a meticulously engineered anti-vandal push button switch that combines sleek design with robust functionality. This switch, part of the ULV8 series, is not only RoHS compliant but also boasts an impressive IP67 rating, ensuring its durability even in challenging environments. Perfect for industrial or outdoor applications, its panel mount, front-facing design and 3A amperage make it a reliable choice for various electronic systems. The round flush button, illuminated with a 3VDC ring, offers both tactile feedback and visual appeal. Featuring a SPDT contact configuration, this switch guarantees reliable performance. With a rated voltage of 250VAC, it is suitable for a wide range of power applications. The solder termination type and 25mm circular panel cut-out diameter ensure easy installation. Operating flawlessly in temperatures ranging from -20 to 55°C, this push button switch is ideal for use in diverse settings. Elevate the functionality and aesthetics of your equipment with the ULV8F2B11301.