ULV8F2B11304

Heilind Number:ESWULV8F2B11304
Manufacturer:E-Switch
Manufacturer Number:ULV8F2B11304
ECAD Model:
3D Model

Description:

T980031

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2B11304
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T980031
SKU:ESWULV8F2B11304

Detailed Description

Introducing the T980031 Anti-Vandal Push Button Switch from the ULV8 series, a robust and reliable solution for demanding environments. With a sleek round actuator and flush button design, this switch not only offers a high level of protection with its IP67 rating but also ensures durability with its RoHS compliance. Operating at a rated voltage of 250 VAC and an amperage of 3A, it guarantees efficient performance. The SPDT contact configuration and On-(On) switch function make it suitable for various applications. Featuring panel mount front installation with a 25mm circular cut-out diameter, it is easy to integrate. The ring illumination with a 12VDC voltage adds a touch of visual appeal. Whether used in industrial machinery or outdoor equipment, this switch excels in both functionality and design. Elevate your control systems with the T980031.