ULV8F2B11335

Heilind Number:ESWULV8F2B11335
Manufacturer:E-Switch
Manufacturer Number:ULV8F2B11335
ECAD Model:
3D Model

Description:

T980016

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2B11335
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T980016
SKU:ESWULV8F2B11335

Detailed Description

Introducing the ULV8F2B11335, a premium anti-vandal push button switch designed for durability and performance. With a sleek panel mount front, this switch is perfect for applications where reliability is paramount. The T980016, part of the ULV8 series, boasts a robust construction and is fully RoHS compliant. Featuring a round flush button actuator with ring illumination, it offers both tactile feedback and visual indication. Rated for 3A at 250VAC, this SPDT switch ensures efficient power control. Its IP67 rating guarantees protection against dust and water ingress, making it suitable for outdoor use. The solder termination type and circular panel cut-out of 25mm diameter facilitate easy installation. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is ideal for a wide range of industrial and commercial applications. Elevate your control panel with the ULV8F2B11335 and experience dependable performance every time.