ULV8F2B113G1

Heilind Number:ESWULV8F2B113G1
Manufacturer:E-Switch
Manufacturer Number:ULV8F2B113G1
ECAD Model:
3D Model

Description:

T980018

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2B113G1
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T980018
SKU:ESWULV8F2B113G1

Detailed Description

Introducing the T980018 ULV8 Anti-Vandal Push Button Switch, a sleek and durable solution for your electronic control needs. With a rugged IP67-rated construction, this switch is built to withstand harsh environments while providing reliable performance. The 3A, 250VAC rated voltage allows for versatile use in various applications. The flush button actuator, illuminated with a 3VDC ring, not only offers a modern aesthetic but also ensures easy visibility in low-light settings. Its SPDT contact configuration and On-(On) switch function provide flexibility in usage, while the solder termination type guarantees secure and efficient installation. Designed for panel mount front mounting with a circular 25mm panel cut-out diameter, this switch is suitable for a wide range of control panels. From industrial machinery to outdoor equipment, the T980018 is the perfect choice for demanding environments.