ULV8F2B11G351

Heilind Number:ESWULV8F2B11G351
Manufacturer:E-Switch
Manufacturer Number:ULV8F2B11G351
ECAD Model:
3D Model

Description:

T980046

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2B11G351
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T980046
SKU:ESWULV8F2B11G351
series:ULV8
type:Anti-Vandal
circuit:SPDT

Detailed Description

Introducing the T980046 ULV8 Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. With RoHS compliance and an IP67 rating, this panel mount switch is built to withstand the elements. Featuring a sleek round actuator and ring illumination, it not only offers a tactile response but also enhances visibility. The SPDT contact configuration and 3A amperage make it suitable for various applications. Operating at 250VAC with a solder termination type, it guarantees secure connectivity. With a panel cut-out diameter of 25mm and an operating temperature range of -20 to 55°C, it's versatile and durable. Whether used in industrial machinery or outdoor equipment, the T980046 ensures dependable performance. Elevate your control systems with this high-quality push button switch.