ULV8F2BSLL15L35

Heilind Number:ESWULV8F2BSLL15L35
Manufacturer:E-Switch
Manufacturer Number:ULV8F2BSLL15L35
ECAD Model:
3D Model

Description:

Anti-Vandal, 25 mm, SPDT, Illuminated, Stop

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2BSLL15L35
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Custom Graphic
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T980403
SKU:ESWULV8F2BSLL15L35

Detailed Description

Introducing the ULV8 Anti-Vandal Push Button Switch, a rugged and reliable solution for your control panel needs. With a 25mm panel cut-out diameter and a sleek round actuator shape, this switch is designed for seamless integration into your setup. Featuring a durable SPDT contact configuration and an IP67 rating for protection against dust and water ingress, it ensures long-lasting performance even in challenging environments. The custom graphic illumination not only adds a touch of style but also enhances visibility in low-light conditions. Engineered for versatility, this switch offers a momentary stop function, perfect for applications where precision control is essential. With RoHS compliance and solder termination type, it meets strict industry standards for sustainability and reliability. Whether you're in the industrial, automotive, or aerospace sector, the ULV8 is the ideal choice for your push button switching needs. Upgrade your panel with this high-quality, panel-mount switch and experience seamless control like never before.