ULV8F2BSLL34L20

Heilind Number:ESWULV8F2BSLL34L20
Manufacturer:E-Switch
Manufacturer Number:ULV8F2BSLL34L20
ECAD Model:
3D Model

Description:

Anti-Vandal, 25 mm, SPDT, Illuminated, Start

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2BSLL34L20
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Custom Graphic
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T980402
SKU:ESWULV8F2BSLL34L20

Detailed Description

Introducing the ULV8F2BSLL34L20, a cutting-edge Anti-Vandal push button switch engineered for durability and performance. Featuring a sleek 25mm round design with a flush button actuator, this switch is ideal for applications where security and reliability are paramount. With a SPDT contact configuration and a rated amperage of 3A at 250VAC, it offers versatile functionality. The custom graphic illuminated start indicator adds a level of sophistication, while the IP67 ingress protection rating ensures its suitability for use in challenging environments. Perfect for panel mounting, its solder termination type guarantees a secure connection. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for various industrial and commercial settings. Trust in the ULV8 series for quality assurance.