ULV8F2BSS301

Heilind Number:ESWULV8F2BSS301
Manufacturer:E-Switch
Manufacturer Number:ULV8F2BSS301
ECAD Model:
3D Model

Description:

ULV8F2BSS301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2BSS301
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980058
SKU:ESWULV8F2BSS301

Detailed Description

Introducing the ULV8F2BSS301 Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. With RoHS compliance and an IP67 rating, this switch is designed to withstand harsh conditions while ensuring safety and durability. Featuring a sleek panel mount front design, it seamlessly integrates into various applications. The round flush button with ring illumination not only enhances visibility but also adds a touch of modernity. Operating at a rated voltage of 250VAC and amperage of 3A, it delivers efficient performance. The SPDT contact configuration offers versatility in switching options. With solder termination and a circular 25mm panel cut-out diameter, installation is straightforward. Whether used in industrial machinery or outdoor equipment, this ULV8 series switch guarantees reliable operation. Experience the perfect blend of functionality and style with the ULV8F2BSS301.