ULV8F2BSS304

Heilind Number:ESWULV8F2BSS304
Manufacturer:E-Switch
Manufacturer Number:ULV8F2BSS304
ECAD Model:
3D Model

Description:

ULV8F2BSS304

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2BSS304
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T980060
SKU:ESWULV8F2BSS304

Detailed Description

Introducing the ULV8F2BSS304, a cutting-edge anti-vandal push button switch that combines durability with sleek design. This RoHS-compliant switch, part of the ULV8 series, boasts a robust amperage rating of 3A, making it suitable for various applications. Its IP67 rating ensures reliable performance even in harsh environments, while the panel mount, front-facing configuration with a circular 25mm panel cut-out diameter allows for easy installation. The illuminated ring surrounding the flush button, powered by a 12VDC source, not only adds a touch of sophistication but also enhances visibility in dimly lit conditions. With a SPDT contact configuration and a rated voltage of 250VAC, this switch guarantees efficient and safe operation. Whether used in industrial machinery or consumer electronics, the ULV8F2BSS304 is the perfect choice for those seeking high-quality, dependable push button switches.