ULV8F2BSS311

Heilind Number:ESWULV8F2BSS311
Manufacturer:E-Switch
Manufacturer Number:ULV8F2BSS311
ECAD Model:
3D Model

Description:

T980034

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2BSS311
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980034
SKU:ESWULV8F2BSS311

Detailed Description

Introducing the T980034 Anti-Vandal Push Button Switch from the ULV8 series, a sleek and durable solution for your panel-mounting needs. With a rugged IP67 rating, this switch is designed to withstand harsh environments while providing reliable performance. The round flush actuator features a ring illumination for visibility in low-light conditions, making it perfect for use in industrial or outdoor settings. Rated for 3A at 250VAC, it ensures efficient power control. The SPDT contact configuration offers versatility in switching applications. Easy to install with a solder termination type and a 25mm circular panel cut-out diameter, this switch is suitable for various panel designs. Operating temperature range of -20°C to 55°C allows for reliable use in different climates. Elevate your control systems with the T980034, a quality push button switch that combines functionality and durability seamlessly.