ULV8F2BSS331

Heilind Number:ESWULV8F2BSS331
Manufacturer:E-Switch
Manufacturer Number:ULV8F2BSS331
ECAD Model:
3D Model

Description:

T980001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2BSS331
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T980001
SKU:ESWULV8F2BSS331

Detailed Description

Introducing the ULV8F2BSS331, a sleek and durable anti-vandal push button switch designed for optimal performance in demanding environments. With a rugged IP67 rating, this switch ensures reliable operation even in harsh conditions. The flush button actuator, mounted seamlessly on panels, offers a seamless and professional look. Featuring a versatile SPDT contact configuration and a high amperage rating of 3A at 250VAC, this switch is perfect for a wide range of applications. Its round shape and illuminated ring provide both aesthetic appeal and enhanced visibility. With solder termination and a wide operating temperature range from -20 to 55°C, the ULV8F2BSS331 guarantees longevity and functionality. Ideal for use in industrial, automotive, and outdoor settings, this ULV8 series switch is a must-have for control panel applications. Elevate your equipment with the reliability and performance of the ULV8F2BSS331 anti-vandal push button switch.