ULV8F2BSS334

Heilind Number:ESWULV8F2BSS334
Manufacturer:E-Switch
Manufacturer Number:ULV8F2BSS334
ECAD Model:
3D Model

Description:

T980011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2BSS334
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T980011
SKU:ESWULV8F2BSS334

Detailed Description

Introducing the ULV8F2BSS334, a sleek and durable Anti-Vandal Push Button Switch designed for optimal performance in various applications. Combining a rugged construction with an IP67 rating, this switch ensures reliability even in harsh environments. The T980011 model from the ULV8 series boasts a 3A amperage and 250VAC rated voltage, offering efficient power control. Its flush Button actuator, illuminated by a 12VDC Ring, not only enhances visibility but also adds a touch of modernity. Featuring a SPDT contact configuration and On-(On) switch function, it provides versatility in operation. With a panel mount installation and solder termination, the ULV8F2BSS334 guarantees easy integration. Suitable for a wide range of industries, from automotive to industrial automation, this high-quality Push Button Switch is a reliable choice for demanding environments.