ULV8F2BSS341

Heilind Number:ESWULV8F2BSS341
Manufacturer:E-Switch
Manufacturer Number:ULV8F2BSS341
ECAD Model:
3D Model

Description:

T980014

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2BSS341
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T980014
SKU:ESWULV8F2BSS341

Detailed Description

Introducing the T980014 Anti-Vandal Push Button Switch, a sleek and durable solution for your control panel needs. Designed for reliability and longevity, this switch boasts a rugged construction and RoHS compliance, ensuring environmental responsibility. With a 3A amperage and 250VAC rated voltage, it guarantees optimal performance in various applications. Its IP67 rating makes it suitable for outdoor use, while the panel mount, front installation offers convenience. The flush-mounted button, illuminated with a 3VDC ring, not only enhances visibility but also adds a touch of sophistication to any panel. Featuring a single-pole double-throw contact configuration and operating temperature range of -20 to 55°C, this switch is a versatile choice for industrial and commercial settings. Upgrade your control system with the T980014, where quality meets functionality seamlessly.