ULV8F2BSS343

Heilind Number:ESWULV8F2BSS343
Manufacturer:E-Switch
Manufacturer Number:ULV8F2BSS343
ECAD Model:
3D Model

Description:

T980037

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2BSS343
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:T980037
SKU:ESWULV8F2BSS343

Detailed Description

Introducing the ULV8F2BSS343, a sleek and durable Anti-Vandal Push Button Switch designed for uncompromising performance in demanding environments. With a RoHS compliance and IP67 rating, this switch guarantees both environmental responsibility and protection against dust and water ingress. The T980037 model, part of the ULV8 series, boasts a 3A amperage and 250VAC rated voltage, making it suitable for a wide range of applications. Its panel mount, front-facing design with a flush round actuator ensures seamless integration into control panels, while the SPDT contact configuration offers versatility in switching operations. The illuminated ring provides clear visual feedback, with a 6VDC illumination voltage enhancing visibility in low-light conditions. Engineered for reliability, this switch functions on-(on) and operates within a temperature range of -20 to 55°C, making it ideal for use in industrial, transportation, and outdoor settings. With a panel cut-out diameter of 25mm and termination type of solder, installation is convenient and secure. Elevate your control systems with the ULV8F2BSS343, the epitome of quality and performance in push button switches.