ULV8F2BSS344

Heilind Number:ESWULV8F2BSS344
Manufacturer:E-Switch
Manufacturer Number:ULV8F2BSS344
ECAD Model:
3D Model

Description:

T980010

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2BSS344
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980010
SKU:ESWULV8F2BSS344

Detailed Description

Introducing the T980010 Anti-Vandal Push Button Switch from the ULV8 series, a high-performance panel mount solution designed for robust and reliable operation. Engineered for durability, this switch features a sleek flush button actuator with an IP67 rating, ensuring protection against dust and water ingress. With a 3A amperage and a 250VAC rated voltage, it is suitable for a wide range of applications. The SPDT contact configuration offers versatile functionality, while the round illumination ring enhances visibility in low-light conditions. Perfect for industrial or outdoor use, this switch guarantees long-lasting performance even in harsh environments. Upgrade your control panel with the T980010 for seamless and secure operation.