ULV8F2BSS351

Heilind Number:ESWULV8F2BSS351
Manufacturer:E-Switch
Manufacturer Number:ULV8F2BSS351
ECAD Model:
3D Model

Description:

T980021

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2BSS351
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980021
SKU:ESWULV8F2BSS351

Detailed Description

Introducing the ULV8F2BSS351 Anti-Vandal Push Button Switch, the epitome of durability and reliability. This meticulously engineered switch, part of the ULV8 series, boasts a robust construction and an impressive IP67 rating, ensuring unparalleled protection against dust and water ingress. With an amperage of 3A and a rated voltage of 250VAC, it delivers exceptional performance in demanding applications. The sleek round actuator, illuminated by a 3VDC ring, not only enhances visibility but also adds a touch of sophistication to any panel. Featuring a SPDT contact configuration and momentary "On-(On)" switch function, it offers precise control. The panel mount, front-facing design with a circular 25mm cut-out diameter allows for easy installation. Whether used in industrial machinery or outdoor equipment, this switch operates flawlessly in temperatures ranging from -20 to 55°C. Trust in the ULV8F2BSS351 for superior quality and performance in every push.