ULV8F2BSS3G1

Heilind Number:ESWULV8F2BSS3G1
Manufacturer:E-Switch
Manufacturer Number:ULV8F2BSS3G1
ECAD Model:
3D Model

Description:

T980055

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2BSS3G1
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T980055
SKU:ESWULV8F2BSS3G1

Detailed Description

Introducing the T980055, a sleek and durable anti-vandal push button switch designed for ultimate performance. With a rugged IP67 rating, this switch is built to withstand harsh environments, making it perfect for industrial and outdoor applications. The flush button actuator, illuminated by a 3VDC ring, not only provides a stylish touch but also ensures easy visibility even in low-light conditions. Featuring a single-pole double-throw contact configuration and a high amperage rating of 3A at 250VAC, this switch guarantees reliable operation. Its panel mount front design with a 25mm circular cut-out diameter offers easy installation on various surfaces. Whether used in machinery, control panels, or security systems, the T980055 delivers precision control and durability. Experience the perfect combination of form and function with this ULV8 series switch.