ULV8F2BSS3G4

Heilind Number:ESWULV8F2BSS3G4
Manufacturer:E-Switch
Manufacturer Number:ULV8F2BSS3G4
ECAD Model:
3D Model

Description:

T980013

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2BSS3G4
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T980013
SKU:ESWULV8F2BSS3G4

Detailed Description

Introducing the ULV8F2BSS3G4, a sleek and versatile anti-vandal push button switch perfect for applications that demand both durability and style. With a robust IP67 rating, this switch is built to withstand harsh environments with ease. The flush-mounted button, featuring a round actuator shape and ring illumination, adds a touch of modern sophistication to any panel. Operating at 3A and 250VAC, it offers reliable performance in power-critical situations. The SPDT contact configuration ensures efficient connectivity, while the solder termination type guarantees secure installation. Whether used in industrial machinery or consumer electronics, this ULV8 series switch delivers uncompromising quality and functionality. Elevate your control systems with the ULV8F2BSS3G4.