ULV8F2BSS3P1

Heilind Number:ESWULV8F2BSS3P1
Manufacturer:E-Switch
Manufacturer Number:ULV8F2BSS3P1
ECAD Model:
3D Model

Description:

T980056

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2BSS3P1
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980056
SKU:ESWULV8F2BSS3P1

Detailed Description

Introducing the ULV8F2BSS3P1, a cutting-edge anti-vandal push button switch designed for durability and performance. With a rugged IP67 rating, this switch is suitable for even the harshest environments. The sleek panel mount design, featuring a flush button actuator and ring illumination, not only enhances aesthetics but also ensures easy operation. Rated for 3A at 250VAC, it guarantees reliable power control. The SPDT contact configuration and On-(On) switch function provide versatility for various applications. Solder termination and a 25mm circular panel cut-out diameter make installation a breeze. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is truly a dependable solution for your control needs. Explore the ULV8 series and elevate your switching experience.