ULV8F2BSS3P5

Heilind Number:ESWULV8F2BSS3P5
Manufacturer:E-Switch
Manufacturer Number:ULV8F2BSS3P5
ECAD Model:
3D Model

Description:

ESWULV8F2BSS3P5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2BSS3P5
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T980064
SKU:ESWULV8F2BSS3P5

Detailed Description

Introducing the ULV8F2BSS3P5, a sleek and durable Anti-Vandal Push Button Switch designed for uncompromising performance in demanding environments. This RoHS-compliant switch, part of the ULV8 series, boasts a rugged construction and an IP67 rating, ensuring reliable operation even in harsh conditions. With a 3A rated amperage and 250VAC voltage, it delivers robust power handling capabilities. The flush Button actuator, illuminated by a radiant ring, not only enhances visibility but also adds a touch of elegance to any panel. Featuring a SPDT contact configuration and solder termination, this switch guarantees secure connectivity. Its 24VDC Illumination Voltage and -20 to 55°C operating temperature range make it suitable for a wide range of applications. Ideal for industrial, automotive, and outdoor use, the ULV8F2BSS3P5 is the epitome of performance and reliability in the world of Push Button Switches.