97-3100A-18-9PZ(959)

Heilind Number:ESWULV8F2BSSG301
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3100A-18-9PZ(959)
ECAD Model:
3D Model

Description:

T980035

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3100A-18-9PZ(959)
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980035
SKU:ESWULV8F2BSSG301

Detailed Description

Introducing the 97-3100A-18-9PZ(959), a cutting-edge anti-vandal push button switch designed for ultimate durability and performance. With a robust IP67 rating, this switch is built to withstand even the harshest environmental conditions, making it ideal for outdoor and industrial applications. The sleek panel mount design with front illumination adds a touch of modernity to any setup while ensuring easy accessibility. Featuring a round flush button actuator and a diameter of 25mm, it offers a satisfying tactile feedback with every press. Rated for 3A at 250VAC, this switch guarantees reliable operation. The SPDT contact configuration and ON-(ON) switch function provide versatility for various circuit requirements. With solder termination and an operating temperature range of -20 to 55°C, it is both easy to install and reliable in performance. Whether used in machinery, control panels, or security systems, the 97-3100A-18-9PZ(959) is the perfect choice for users who demand quality and longevity in their components.