ULV8F2BSSG3H5

Heilind Number:ESWULV8F2BSSG3H5
Manufacturer:E-Switch
Manufacturer Number:ULV8F2BSSG3H5
ECAD Model:
3D Model

Description:

T980019

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2BSSG3H5
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T980019
SKU:ESWULV8F2BSSG3H5

Detailed Description

Introducing the ULV8F2BSSG3H5, a cutting-edge anti-vandal push button switch designed for durability and reliability in even the harshest environments. With a rugged IP67-rated panel mount front, this switch is built to withstand dust, water, and impact, making it ideal for outdoor or industrial applications. The sleek round actuator button features a flush design, adding a touch of sophistication to any control panel. Operating at a rated voltage of 250VAC and an amperage of 3A, the ULV8 series switch guarantees efficient performance. Its SPDT contact configuration ensures versatility in switching applications, while the on-(on) switch function offers seamless control. The 24VDC illumination voltage, along with the ring illumination, provides clear visual feedback even in low-light conditions. With a solder termination type and a panel cut-out diameter of 25mm, installation is quick and easy. Whether in transportation, machinery, or security systems, the ULV8F2BSSG3H5 is the perfect choice for high-quality, long-lasting push button switching.