ULV8F2G11343

Heilind Number:ESWULV8F2G11343
Manufacturer:E-Switch
Manufacturer Number:ULV8F2G11343
ECAD Model:
3D Model

Description:

T980041

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2G11343
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:T980041
SKU:ESWULV8F2G11343

Detailed Description

Introducing the T980041 Anti-Vandal Push Button Switch from the ULV8 series, a robust and reliable solution designed for demanding environments. With a rugged construction and IP67 rating, this switch offers protection against dust and water ingress, making it suitable for outdoor use or in industrial settings. The flush-mounted button, illuminated by a ring LED, provides excellent visibility and actuation feedback. Featuring a DPDT contact configuration and a 3A rated amperage at 250VAC, this switch is ideal for various applications requiring a high level of performance. Its solder termination type ensures secure connections, while the 25mm panel cut-out diameter and round actuator shape facilitate easy installation. Operating within a wide temperature range of -20 to 55°C, the T980041 guarantees reliable functionality even in harsh conditions. Whether for machinery control panels, access control systems, or industrial equipment, this ULV8 switch delivers durability, versatility, and convenience in one sleek package. Elevate your user experience and ensure operational efficiency with the T980041 Anti-Vandal Push Button Switch.