ULV8F2GSS335

Heilind Number:ESWULV8F2GSS335
Manufacturer:E-Switch
Manufacturer Number:ULV8F2GSS335
ECAD Model:
3D Model

Description:

T980032

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2GSS335
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T980032
SKU:ESWULV8F2GSS335
series:ULV8
type:Anti-Vandal
circuit:DPDT

Detailed Description

Introducing the ULV8 Series T980032 Anti-Vandal Push Button Switch, a durable and reliable solution for your panel mounting needs. This RoHS compliant switch features a sleek round actuator with a flush button design, ensuring a smooth and responsive operation. With a robust DPDT contact configuration and a high amperage rating of 3A at 250VAC, it guarantees efficient power control. Its IP67 rating makes it suitable for outdoor and industrial applications, while the 24VDC illumination adds a touch of visual appeal and functionality. Solder termination simplifies installation, and the circular 25mm panel cut-out diameter offers easy integration. Designed for versatility and longevity, this switch is ideal for various settings, from machinery control panels to public access kiosks. Upgrade your interface with the ULV8 Series T980032 and experience uncompromising performance in every push.