ULV8F2GSS341

Heilind Number:ESWULV8F2GSS341
Manufacturer:E-Switch
Manufacturer Number:ULV8F2GSS341
ECAD Model:
3D Model

Description:

T980003

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2GSS341
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T980003
SKU:ESWULV8F2GSS341

Detailed Description

Introducing the ULV8F2GSS341, a durable and reliable anti-vandal push button switch designed for high-performance applications. With a sleek and modern design, this switch features a flush-mounted button in a round actuator shape, perfect for seamless integration into panels. Its IP67 rating ensures protection against dust and water ingress, making it suitable for both indoor and outdoor use. Boasting a DPDT contact configuration and a 3A amperage rating at 250VAC, this switch guarantees efficient and safe operation. The bright ring illumination, powered by 3VDC, not only enhances visibility but also adds a touch of sophistication to any application. With solder termination and a panel cut-out diameter of 25mm, installation is quick and easy. Whether it's for industrial machinery, automotive systems, or security equipment, the ULV8 series switch is the perfect choice for demanding environments. Trust in its performance, even in temperatures ranging from -20 to 55°C. Upgrade your control panel with the ULV8F2GSS341 and experience a new level of quality and convenience.