ULV8F2GSS351

Heilind Number:ESWULV8F2GSS351
Manufacturer:E-Switch
Manufacturer Number:ULV8F2GSS351
ECAD Model:
3D Model

Description:

T980042

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2GSS351
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:3 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980042
SKU:ESWULV8F2GSS351

Detailed Description

Introducing the ULV8F2GSS351, a sleek and robust anti-vandal push button switch designed for durability in demanding environments. With a RoHS compliance and an IP67 rating, this switch ensures both environmental responsibility and reliable performance even in harsh conditions. The 3A rated amperage and 250VAC rated voltage make it suitable for a wide range of applications. Featuring a flush button actuator with ring illumination, this switch not only offers tactile feedback but also adds a touch of style to any panel. Its DPDT contact configuration and On-On switch function provide versatile control options. The panel mount, front installation and solder termination type make it easy to integrate. Operating smoothly in temperatures ranging from -20 to 55°C, the ULV8F2GSS351 is a dependable choice for industrial and commercial settings.