97-3100A-18-9SX

Heilind Number:ESWULV8F2GSS3G5
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3100A-18-9SX
ECAD Model:
3D Model

Description:

T980006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3100A-18-9SX
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980006
SKU:ESWULV8F2GSS3G5

Detailed Description

Introducing the 97-3100A-18-9SX, a sleek and durable anti-vandal push button switch designed for reliability in various applications. With a robust IP67 rating, this switch ensures dust and water resistance, ideal for outdoor or industrial use. The T980006, part of the ULV8 series, features a flush button actuator with a round shape, giving it a modern and low-profile look. Operating at a rated voltage of 250 VAC and an amperage of 3 A, this switch offers high performance. Its DPDT contact configuration and On-On switch function allow for versatile control options. Solder termination makes installation easy, while the 24 VDC illumination voltage adds a visual indicator. The panel mount, front-facing design with a 25mm circular cut-out diameter ensures seamless integration into panels or enclosures. With an operating temperature range of -20 to 55 °C, this switch is reliable in harsh environments. Whether for industrial machinery, outdoor equipment, or security systems, the 97-3100A-18-9SX is a dependable choice for demanding applications. Elevate your control solutions with this premium push button switch.