ULV8F2H113H5

Heilind Number:ESWULV8F2H113H5
Manufacturer:E-Switch
Manufacturer Number:ULV8F2H113H5
ECAD Model:
3D Model

Description:

T980025

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2H113H5
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980025
SKU:ESWULV8F2H113H5

Detailed Description

Introducing the T980025 Anti-Vandal Push Button Switch, a sleek and durable solution for your control panel needs. With a rugged construction and IP67 rating, this switch is built to withstand harsh environments while ensuring reliable performance. The flush button actuator, illuminated by a 24 VDC ring, not only provides tactile feedback but also enhances visibility in dimly lit settings. The DPDT contact configuration offers versatile switching options, while the 3A rated amperage and 250VAC voltage make it suitable for a variety of applications. Designed for easy installation with a panel mount front and solder termination, this switch is perfect for industrial machinery, automotive, and outdoor equipment. Trust in the ULV8 series for quality and longevity.