ULV8F2HSLL16L21

Heilind Number:ESWULV8F2HSLL16L21
Manufacturer:E-Switch
Manufacturer Number:ULV8F2HSLL16L21
ECAD Model:
3D Model

Description:

ULV8F2HSLL16L21

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2HSLL16L21
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Custom Graphic
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T980404
SKU:ESWULV8F2HSLL16L21

Detailed Description

Introducing the ULV8F2HSLL16L21, a cutting-edge Anti-Vandal Push Button Switch designed for ultimate durability and performance. This sleek and robust switch, part of the ULV8 series, boasts a 3A amperage rating and RoHS compliance, ensuring both reliability and environmental responsibility. Its IP67 rating guarantees protection against dust and water ingress, making it ideal for use in a variety of demanding environments. Featuring a panel mount, front-facing design with custom graphic illumination, this switch not only delivers functionality but also adds a touch of modern sophistication to any application. The round actuator button, with flush mounting, provides a smooth and ergonomic user experience. With a 250VAC rated voltage and SPDT contact configuration, it offers versatility in circuit control. Solder termination and a panel cut-out diameter of 25mm simplify installation. Operating seamlessly in temperatures ranging from -20 to 55°C, this switch is suitable for diverse industrial and commercial settings. Whether used in machinery, control panels, or outdoor equipment, the ULV8F2HSLL16L21 guarantees reliable operation. Elevate your control systems with this high-performance Push Button Switch.