ULV8F2HSLL37L22

Heilind Number:ESWULV8F2HSLL37L22
Manufacturer:E-Switch
Manufacturer Number:ULV8F2HSLL37L22
ECAD Model:
3D Model

Description:

ULV8F2HSLL37L22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2HSLL37L22
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Custom Graphic
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T980405
SKU:ESWULV8F2HSLL37L22

Detailed Description

Introducing the ULV8F2HSLL37L22, a versatile anti-vandal push button switch designed for durability and reliability. This RoHS-compliant switch, part of the ULV8 series, features a rugged construction with an IP67 rating, ensuring protection against dust and water ingress. The 3A amperage and 250VAC rated voltage make it suitable for a variety of applications. Its panel mount front design with a circular 25mm panel cut-out diameter allows for easy installation. The custom graphic illumination adds a touch of style and visibility, perfect for use in low-light environments. With a momentary On-On switch function and SPDT contact configuration, it offers precise control. Operating in a wide temperature range of -20 to 55°C, this switch is ideal for industrial and outdoor settings. Trust in the quality and performance of the ULV8F2HSLL37L22 for your push button switch needs.