ULV8F2HSS305

Heilind Number:ESWULV8F2HSS305
Manufacturer:E-Switch
Manufacturer Number:ULV8F2HSS305
ECAD Model:
3D Model

Description:

T980007

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2HSS305
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T980007
SKU:ESWULV8F2HSS305

Detailed Description

Introducing the ULV8F2HSS305 Anti-Vandal Push Button Switch, part of the ULV8 series. This sleek and durable switch is designed for ultimate reliability in demanding environments, boasting RoHS compliance and an IP67 rating for dust and water resistance. With a rugged panel mount front and a compact circular 25mm panel cut-out diameter, installation is a breeze. The switch features a 3A amperage and a DPDT contact configuration, ensuring efficient power handling. Its momentary On-(On) switch function, along with a 24VDC Illumination Voltage and ring illumination, provides clear feedback to users. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is perfect for industrial, automotive, and outdoor applications. Elevate your control panel with the ULV8F2HSS305, where durability meets performance.