ULV8F2HSS315

Heilind Number:ESWULV8F2HSS315
Manufacturer:E-Switch
Manufacturer Number:ULV8F2HSS315
ECAD Model:
3D Model

Description:

T980008

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2HSS315
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T980008
SKU:ESWULV8F2HSS315

Detailed Description

Introducing the ULV8F2HSS315, a robust and reliable Anti-Vandal Push Button Switch designed for demanding environments. Part of the ULV8 series, this switch is RoHS compliant, ensuring environmental responsibility. With a sleek panel mount, front-facing design and an IP67 rating, it guarantees durability even in harsh conditions. The illuminated ring and flush button actuator not only provide visual appeal but also aid in seamless operation. Rated for 3A at 250VAC, with a DPDT contact configuration, it offers versatile functionality. Its solder termination type and circular 25mm panel cut-out diameter make installation hassle-free. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is perfect for a wide range of applications. Whether for industrial machinery, automotive, or outdoor use, the ULV8F2HSS315 ensures dependable performance. Elevate your control systems with this high-quality Push Button Switch.