ULV8F2HSS335

Heilind Number:ESWULV8F2HSS335
Manufacturer:E-Switch
Manufacturer Number:ULV8F2HSS335
ECAD Model:
3D Model

Description:

T980009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2HSS335
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T980009
SKU:ESWULV8F2HSS335

Detailed Description

Introducing the T980009 Anti-Vandal Push Button Switch from our ULV8 series, a robust and reliable solution for industrial applications. With a sleek panel mount design featuring front illumination in the form of a ring, this switch not only offers enhanced visibility but also boasts IP67 ingress protection, ensuring durability even in harsh environments. The flush button actuator, rated for 3A at 250VAC, guarantees smooth operation, while the DPDT contact configuration provides versatile functionality. Solder termination and a 25mm circular panel cutout diameter make installation a breeze. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is perfect for a wide range of uses. Trust in the quality and performance of the T980009 for your application needs.