ULV8F2HSS341

Heilind Number:ESWULV8F2HSS341
Manufacturer:E-Switch
Manufacturer Number:ULV8F2HSS341
ECAD Model:
3D Model

Description:

T980002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2HSS341
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:3 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980002
SKU:ESWULV8F2HSS341

Detailed Description

Introducing the T980002 Anti-Vandal Push Button Switch, a robust and reliable solution for your control panel needs. Compliant with RoHS standards, this switch offers a durable design suitable for various applications. With a 3A amperage and IP67 rating, it ensures efficient performance even in demanding environments. The sleek panel mount, front-facing installation with a round actuator shape and ring illumination adds a touch of sophistication to any setup. Operating at 250VAC, this DPDT switch guarantees versatility in usage. Its solder termination type and 25mm circular panel cut-out diameter facilitate easy installation. Suitable for a wide temperature range of -20 to 55°C, it is designed to withstand harsh conditions. Perfect for industrial, commercial, or even residential use, the T980002 combines functionality with style seamlessly. Elevate your control panel with this high-quality, ULV8 series switch.