ULV8F2HSS344

Heilind Number:ESWULV8F2HSS344
Manufacturer:E-Switch
Manufacturer Number:ULV8F2HSS344
ECAD Model:
3D Model

Description:

ULV8F2HSS344

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2HSS344
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980062
SKU:ESWULV8F2HSS344

Detailed Description

Introducing the ULV8F2HSS344, a sleek and robust Anti-Vandal Push Button Switch designed for durability and reliability in demanding environments. With a RoHS compliance ensuring environmental responsibility, this switch guarantees both performance and sustainability. Boasting a 3A amperage and 250VAC rated voltage, it's perfect for a wide range of applications. Its IP67 rating makes it resistant to dust and water ingress, while the panel mount, front-facing design with a circular 25mm panel cut-out diameter ensures easy installation. Featuring a round actuator button with flush mounting, it provides a satisfying tactile feedback. The DPDT contact configuration and On-(On) switch function offer versatility in usage. Illuminated by a 12VDC ring, it not only enhances visibility but also adds a touch of sophistication. Operating seamlessly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for various industries. Elevate your control panel with the ULV8 series, where performance meets style.