ULV8F2HSS3F5

Heilind Number:ESWULV8F2HSS3F5
Manufacturer:E-Switch
Manufacturer Number:ULV8F2HSS3F5
ECAD Model:
3D Model

Description:

T980030

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2HSS3F5
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T980030
SKU:ESWULV8F2HSS3F5

Detailed Description

Introducing the T980030 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mounting needs. With a robust IP67 rating, this switch is built to withstand the elements while providing reliable performance. Featuring a flush button actuator with a round shape, it offers a satisfying tactile response. The DPDT contact configuration ensures versatility in use, while the 3A amperage and 250VAC rated voltage make it suitable for a variety of applications. Illuminate your control panel with the ring illumination, powered by a 24VDC voltage source. Whether used in industrial machinery or outdoor kiosks, this ULV8 series switch guarantees quality and longevity. Upgrade to the T980030 for a seamless and secure user interface experience.